RS PRO 900mm Steel Imperial, Metric Ruler
- RS Stock No.:
- 1115886
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
RS stock number | 1115886 |
Product description | RS PRO 900mm Steel Imperial, Metric Ruler |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS PRO 262 Series Steel Ruler
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.
This square end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
• Rigid Steel rule
• Square ended ruler
• Non-glare, satin chrome finish
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 3 different lengths
Ruler Markings
Front Face (Inch): 32nds, 64ths
Reverse Face (Metric): 1.0mm, 0.5mm
Specifications
Attribute | Value |
Brand | RS PRO |
Folding | No |
Finish | Satin Chrome |
Imperial or Metric | Imperial, Metric |
Material | Steel |
Length | 900 mm |
Width | 32 mm |