RS PRO RS700 Thermal Imaging Camera, -20 → +150 °C, 80 x 80pixel

RS Stock No.:
1365667
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365667
Product description RS PRO RS700 Thermal Imaging Camera, -20 → +150 °C, 80 x 80pixel
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
RS stock number 1365667
Product description RS PRO RS700 Thermal Imaging Camera, -20 → +150 °C, 80 x 80pixel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO High Performance Thermal Imaging Camera RS700 - Wifi

RS Pro thermal Imaging camera is an easy to use thermal camera for fast and efficient thermal imaging using infrared technology. Ideal for electrical and construction in both work and inspections, this thermal camera can detect leaks in pipes, and provides data about a buildings energy efficiency and any defects. Combining all the important features for thermographic measurement at an affordable price, it also features automatic hot/cold detection. With a built-in digital camera it also allows video and sound recording, USB data transfers for Live video and Wifi for data to mobile devices. The RS700 is safe, accurate, quiet, fast, reliable and robust enough to withstand tough daily use.

Thermal images are essential for identifying corroded connections, defects in electrical equipment, overheated motors and potential fire hazards. Included with this article are an adaptor, battery, Micro SD 8GB card, USB cable, USB OTG cable, warranty card, PC software installation CD and a carrying case.

SUPPLIED_WITH : Thermal Imager
Lens
Li-ion battery
Ada

Features and Benefits:

• Display: 2.8" LCD, 240 x 320 pixels
• IR Resolution: 80 x 80 pixels
• Image Frequency: 50 Hz
• Battery Operating Time: Approx. 4 hours
• Integrated LED Light
• Built-in lens cover


Specifications

Attribute Value
Brand RS PRO
Temperature Measurement Range -20 → +150 °C
Detector Resolution 80 x 80 pixel
Display Size 2.8 in
Weight <500 (with Battery) g
Spatial Resolution IFOV 3.78 mrad
Minimum Focus Distance 0.1 m
Display Resolution 320 x 240 pixel
Thermal Sensitivity 100 mK
Focus Type Manual
Best Temperature Measurement Accuracy ±2 °C, ±3.6 °F
Application Thermography
Model Number RS700
Interface Type Bluetooth, WiFi
Checking stock...
IDR
16,852,571.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,852,571.41
*price per unit indicative
"RS PRO RS700 Thermal Imaging Camera, -20 → +150 °C, 80 x 80pixel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda