RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer

RS Stock No.:
1232214
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232214
Product description RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer
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
RS stock number 1232214
Product description RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Data Logger Digital Thermometer, 2-channel

RS PRO 1316 is a great value, high accuracy 2-channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as a temperature sensor. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1316 data logger thermometer is ideal for areas where accurate temperature readings are required in applications such as medical, pharmaceutical, food and environmental testing.

SUPPLIED_WITH : AAA batteries (x6), user manual, CD software, opti

Features and Benefits:

  • 77500 data logging capacity with Windows software (supplied)

  • Warning alarm with High/Low setting

  • MAX/MIN with time

  • MAX-MIN-Average function

  • Display hold

  • °C /°F / °K selectable

  • Backlit LCD display – for easy reading

  • Dual input function T1/T2 temperature display

  • USB connection port – for connecting with you computer

  • Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N

  • Auto power off after 30 minutes if no key is pressed

  • Power source 6 x AAA batteries

  • Battery life approximately 80 hours

  • Dimensions 152 x 72 x 37 mm

  • Weight 235 g (approximately)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring


Specifications

Attribute Value
Brand RS PRO
Model Number p 1316
Weight 235 g
Thermometer Type Wired
Probe Type E, J, K, N, R, S, T
Battery Type AAA
Number of Temperature Inputs 2
Absolute Maximum Temperature Measurement +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C
Temperature Scale Centigrade, Fahrenheit, Kelvin
Best Accuracy ±0.05 %
Minimum/Maximum Recordings Yes
Data Storage Yes
Height 150 mm
Width 35 mm
Length 72 mm
Resolution 0.1 K
Checking stock...
IDR
3,911,977.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,911,977.44
*price per unit indicative
"RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products