RS PRO 1319A K Input Wired Digital Thermometer

RS Stock No.:
1232215
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232215
Product description RS PRO 1319A K Input Wired Digital Thermometer
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
RS stock number 1232215
Product description RS PRO 1319A K Input Wired Digital Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO K-Type Digital Thermometer

RS PRO 1319A is a great value, high accuracy digital thermometer for use with any K-type thermocouple as a temperature sensor. It features a dual LCD display which shows temperature reading (main display) and MAX /MIN / AVERAGE or offset reference value - in RELATIVE mode (secondary display). A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1319A digital thermometer is ideal for areas where accurate temperature readings are required.

SUPPLIED_WITH : AAA batteries (x6), user manual

Features and Benefits:

  • Type K thermocouple input - the most common thermocouple junction is the type K as it provides the widest operating temperature range

  • Measurement range -50 to 1300°C

  • ºC / ºF selectable display

  • Data memory and read function direct from the display (150 sets)

  • Display HOLD function

  • Operating temperature range 0 to +40 °C

  • Input protection 20 V maximum

  • Auto power off to conserve battery life

  • Flip up stand

  • Dual LCD display

  • Power source 6 x AAA batteries

  • Battery life approximately 110 hours

  • Dimensions 150 x 72 x 35 mm

  • Weight 235 g

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring


Specifications

Attribute Value
Brand RS PRO
Height 150 mm
Width 35 mm
Length 72 mm
Model Number p 1319A
Weight 235 g
Thermometer Type Wired
Probe Type K
Battery Type AAA
Number of Temperature Inputs 1
Absolute Maximum Temperature Measurement +1300 °C, +1999 °F
Best Accuracy 0.3 % ± 1 °C, 0.3 % ± 2 °F
Temperature Scale Centigrade, Fahrenheit
Minimum/Maximum Recordings Yes
Data Storage Yes
Resolution 0.1 °C, 0.1 °F
Checking stock...
IDR
756,361.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1756,361.79
*price per unit indicative
"RS PRO 1319A K Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products