RS PRO 6000 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use

RS Stock No.:
4464032
Brand:
RS PRO
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
RS stock number 4464032
Product description RS PRO 6000 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6000 Series Bench Thermometers

High accuracy microprocessor based digital thermometers.

Available with single (6000) or 6-channel (6001) thermocouple input
Thermocouple input models selectable for types K/J/T/R/N/E
Auto-ranging, 1000°C
Resolution 0.1°C for readings below 1000°C
Over-range and open-circuit sensor indication
°C or °F reading, selectable
Housed in tough ABS case with integral tilt feet.


Specifications

Attribute Value
Brand RS PRO
Number of Temperature Inputs 1
Absolute Maximum Temperature Measurement +1767 °C
Temperature Scale Centigrade, Fahrenheit
Width 118 mm
Length 150 mm
Thermometer Type Wired
Best Accuracy ±0.6 K
Application Industrial
Resolution 0.1 °C
Height 57 mm
Model Number p 6000
Weight 500 g
Probe Type E, J, K, N, R, S, T
Checking stock...
IDR
3,242,045.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,242,045.01
*price per unit indicative
"RS PRO 6000 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products