Fluke 80PK-9 Type K Lance Air, General, Insertion, Surface Temperature Probe
- RS Stock No.:
- 3599985
- Mfr. Prt No.:
- 80PK-9
- Brand:
- Fluke
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
RS stock number | 3599985 |
Product description | Fluke 80PK-9 Type K Lance Air, General, Insertion, Surface Temperature Probe |
Manufacturer / Brand | Fluke |
Manufacturer part number | 80PK-9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Probes for digital thermometers, Fluke 50-II series
Specifications
Attribute | Value |
Brand | Fluke |
Probe Diameter | 9.5 mm |
Probe Length | 140 mm |
Best Accuracy | ±1.1 °C |
Probe Tip Type | Lance |
Probe Type | Air, General, Insertion, Surface |
Maximum Temperature Measurement | +260 °C |
Connector Type | Miniature Plug |
Sensor Type | Type K |
Cable Length | 1 m |