Fluke 80PK-25 Type K Conical Penetration Temperature Probe

RS Stock No.:
4723303
Mfr. Prt No.:
80PK-25
Brand:
Fluke
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
RS stock number 4723303
Product description Fluke 80PK-25 Type K Conical Penetration Temperature Probe
Manufacturer / Brand Fluke
Manufacturer part number 80PK-25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Temperature probes for digital thermometers


Specifications

Attribute Value
Brand Fluke
Probe Diameter 3.404 mm
Probe Length 101.6 mm
Best Accuracy ±1.1 °C
Probe Tip Type Conical
Probe Type Penetration
Maximum Temperature Measurement +350 °C
Connector Type Miniature Plug
Sensor Type Type K
Cable Length 1 m
Checking stock...
IDR
2,863,497.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,863,497.00
*price per unit indicative
"Fluke 80PK-25 Type K Conical Penetration Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products