RS PRO RS1327K Thermometer Kit, ±0.1 Reading +1°C %, Centigrade, Fahrenheit

RS Stock No.:
1446600
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1446600
Product description RS PRO RS1327K Thermometer Kit, ±0.1 Reading +1°C %, Centigrade, Fahrenheit
Manufacturer / Brand RS PRO
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
RS stock number 1446600
Product description RS PRO RS1327K Thermometer Kit, ±0.1 Reading +1°C %, Centigrade, Fahrenheit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Infrared Thermometer Kit

Save money when you buy this RS Pro Thermometer Kit consisting of 1327K Infrared Thermometer, Type K & T probe and the K Clamp Style Probe together in this great value bundle kit. This thermometer kit is ideal for applications that require easy and accurate temperature measurement and testing.

RS PRO 1327K Infrared/K Thermometer 1232217

RS PRO 1327K is a pocket-sized, easy-to-use pistol grip IR thermometer. It enables temperature measurement by Infrared non-contact or by using a plug-in type-K thermocouple probe. The thermometer has an integral laser to assist sighting the Infrared sensor in making non-contact measurements of items that may be inaccessible or hazardous to touch (such as rotating machinery or high-voltage bus bars). The Infrared mode does not rely on physical contact with the object which is to have its temperature taken, but measures the radiated infrared energy emanating from the object. The thermocouple connector will accept a standard liquid, air or surface thermocouple probe, as required to suit the particular application. The Liquid Crystal Display has a backlight function which can assist measurements made in dark places. Other features include reading auto-hold, auto power-off, maximum and minimum readings, alarm levels and adjustable emissivity.

Features and Benefits 1327K

  • IR Mode Measuring Range: -35 °C to +500 °C

  • Type K Measuring Range: -150 °C to +1350 °C

  • Pocket sized pistol grip

  • Built-in laser sighting

  • Backlit LCD display

  • Auto HOLD

  • MAX / MIN reading

  • Adjustable emissivity

  • High/Low audible and visible alarm (presettable)

  • Data memory (50 measurements) and read function from LCD display

  • Selectable C° / F° display

  • Powered by PP3 9 V battery (supplied)

  • Battery life approximately 100 hours (with pointer & backlight off)

  • Sighting by Laser marker <1 mW (Class 2)

  • Dimensions: 172 x 118 x 46 mm

  • Weight: 220 g (approximately) with battery

  • Supplied with PP3 battery, wrist strap, belt holster and user manual

Typical Applications

These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:

  • Food preparation and Catering

  • Safety and Fire inspections

  • Plastic moulding

  • Asphalt, Marine and Screen Printing

  • Measure ink and dryer temperature

  • Diesel and Fleet maintenance

Dual Purpose Surface/Immersion Probe Type K 7128196

All in one surface / immersion temperature probe. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid. Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications.

Features and Benefits

  • Stainless steel 316 (food grade) construction

  • Sealed silicone rubber tip for waterproof assembly throughout

  • 2 m coiled polyurethane lead

  • Operating temperature range: -30 to +50 °C

  • Measurement: -50°C to 250°C

  • Accuracy: ±1.5 °C ±0.25 %rdg

  • Probe Length (mm): 115

  • Probe Tip Diameter (mm): 10

  • Response Time: 96% @ 3 sec on clean metal

K Clamp Style Probe for Pipe Temperature Measurement 3429202

K Clamp style probe is ideal for the measurement of pipe temperatures. The probe simply clamps onto the pipe, the built-in sensor ensures that that good thermal contact with the pipe is maintained. Supplied with a 2 m extended length lead complete with a moulded thermocouple connector.

FAQs

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.




Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Best Accuracy ±0.1 Reading +1°C %
Model Number p RS1327K
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
3,448,783.20
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
13,448,783.20
*price per unit indicative
"RS PRO RS1327K Thermometer Kit, ±0.1 Reading +1°C %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products