RS PRO RS51 K Input Wired Digital Thermometer

RS Stock No.:
1446605
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1446605
Product description RS PRO RS51 K Input Wired Digital Thermometer
Manufacturer / Brand RS PRO
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
RS stock number 1446605
Product description RS PRO RS51 K Input Wired Digital Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Thermometer Kit - RS51 Thermometer with KS01-S Probe

Save money when you buy this RS PRO Thermometer Kit consisting of RS51 Thermometer and the KS01-S Probe together in this great value bundle kit. This thermometer kit is ideal for applications that require easy and accurate temperature measurement and testing.

RS PRO RS51 Thermometer 1233215

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. RS PRO 51 offers a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Features and Benefits

  • Single Type K bead thermocouple supplied

  • Reading hold function

  • °C or °F display - so you can switch between Celsius and Fahrenheit

  • Protective holster with tilt stand

Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Note: The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.

Dual purpose Surface/Immersion Probe Type K and T 7128196

All in one surface / immersion temperature probe. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid. Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications.

Features and Benefits

  • All in one surface / immersion temperature probe

  • Stainless steel 316 (food grade) construction

  • Sealed silicone rubber tip for waterproof assembly throughout

  • 2 m coiled polyurethane lead

  • Operating Temperature Range: -30 to +50°C

  • Measurement: -50°C to 250°C

  • Accuracy: ±1.5 °C ±0.25 %rdg

  • Probe Length (mm): 115

  • Probe Tip Diameter (mm): 10

  • Response Time: 96% @ 3 sec on clean metal

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum Temperature Measurement +1300 °C, +1999 °F
Best Accuracy ±0.2 Reading +1°C %
Model Number p RS51
Thermometer Type Wired
Temperature Scale Centigrade
Probe Type K
Number of Temperature Inputs 1
Resolution 0.1 °C, 0.2 °F
Length 74 mm
Width 39 mm
Height 170 mm
Minimum/Maximum Recordings Yes
Weight 430 g
Battery Type 9V
Checking stock...
IDR
1,524,366.37
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,524,366.37
*price per unit indicative
"RS PRO RS51 K Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products