RS PRO G 3/8 Dial Pressure Gauge 300psi

RS Stock No.:
0189030
Brand:
RS PRO
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
RS stock number 0189030
Product description RS PRO G 3/8 Dial Pressure Gauge 300psi
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection Size G 3/8
Minimum Operating Temperature -40 °C
Pressure Gauge Type Dial
Maximum Operating Temperature +60 °C
Minimum Pressure Measurement 0 psi
Maximum Pressure Measurement 300 psi
Gauge Outside Diameter 100 mm
Case Material Stainless Steel
Checking stock...
IDR
970,337.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1970,337.39
*price per unit indicative
"RS PRO G 3/8 Dial Pressure Gauge 300psi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products