WIKA Dial Pressure Gauge 10bar, 9350569

RS Stock No.:
0722788
Brand:
RS PRO
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
RS stock number 0722788
Product description WIKA Dial Pressure Gauge 10bar, 9350569
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

LF722788-03LD777075-01LD777075-02LI777075-01LD777075-03

Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Pressure Gauge Type Dial
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Gauge Outside Diameter 40 mm
Best Accuracy ± 1.6 %
Checking stock...
IDR
230,758.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1230,758.00
*price per unit indicative
"WIKA Dial Pressure Gauge 10bar, 9350569" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products