SMC Back Entry Pressure Gauge 1 MPa, 10bar, G27-10-R1

RS Stock No.:
1928224
Mfr. Prt No.:
G27-10-R1
Brand:
SMC
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
RS stock number 1928224
Product description SMC Back Entry Pressure Gauge 1 MPa, 10bar, G27-10-R1
Manufacturer / Brand SMC
Manufacturer part number G27-10-R1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Miniature Gauge

General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection

L192822-01LF192822-99

Specifications

Attribute Value
Brand SMC
Gauge Outside Diameter 26 mm
Connection Size R 1/16
Maximum Pressure Measurement 1 MPa, 10 bar
Best Accuracy ± 5 %
Minimum Pressure Measurement 0 MPa, 1 bar
Minimum Operating Temperature +5 °C
Pressure Gauge Type Back Entry
Case Material Zinc
Maximum Operating Temperature +60 °C
Checking stock...
IDR
193,626.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1193,626.94
*price per unit indicative
"SMC Back Entry Pressure Gauge 1 MPa, 10bar, G27-10-R1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda