Fluke Pneumatic Pressure Pump Kit

RS Stock No.:
7588920
Mfr. Prt No.:
Fluke-700PTPK
Brand:
Fluke
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
RS stock number 7588920
Product description Fluke Pneumatic Pressure Pump Kit
Manufacturer / Brand Fluke
Manufacturer part number Fluke-700PTPK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 700PTPK Pneumatic Pressure Test Kit

From Fluke the 700PTPK test kit designed for use with the 700G series digital pressure gauges. When used in conjunction with the precision gauges (NOT included) the Fluke 700PTPK kit can be used to conduct fast and accurate pressure measurements. Providing technicians and engineers with a seamless pressure testing and calibration solution.

The Fluke 700PTP-1 test pump is simple to operate. Robust and reliable the pump is capable of generating pneumatic pressure up to 600 psi or 41 bar. It is also compatible with Flukes 717 pressure calibrators and is the perfect device for calibrating transmitters, switches, and gauges.

Supplied in a tough transit case, the portable Fluke 700PTPK test kit is an essential tool for specialist engineers.

Features and Benefits

• Easy to use, rugged and reliable construction
• Produces high pneumatic pressure with minimal effort
• The pump can be easily cleaned without dismantling
• Two pressure ports allowing simultaneous connection
• The adjustable stroke length can be set to limit the pressure per stroke
• Knurled fine adjustment knob enabling precise adjustment of the applied pressure
• For use with Fluke 700G gauges with a range of 600 psi or 41 bar maximum
• Suitable for use with Fluke 700G/TRACK Software enabling the upload of over 8,000 pressure measurements logged in the field to a PC

Applications

The Fluke 700PTPK pneumatic test kit can be used in a wide range of industrial applications. The test kit is the ideal instrument for technicians and specialist engineers to conduct essential testing, maintenance and calibration procedures. Some of the most common are

• Transmitters
• Switches
• Indicators
• Controllers

What’s included in the kit?

• 700PTP-1 pneumatic hand pump
• 1m flexible test hose
• Threaded adapters NPT and BSP
• Rugged hard carrying case

Accessories

• Fluke 700G/TRACK software part number 758-8923

Compatible Products

• The Fluke 700PTPK test kit is compatible with the 717 series of pressure calibrators, see typical part number 623-9822
• The Fluke 700PTPK test kit is compatible with the 700G series of digital gauges, see typical part number 758-8904


Specifications

Attribute Value
Brand Fluke
Weight 560 g
Pump Type Pneumatic
Pressure Connection 1/4 NPT
Checking stock...
IDR
23,023,355.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,023,355.00
*price per unit indicative
"Fluke Pneumatic Pressure Pump Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda