RS PRO, 4A, 15V, Black, 1m Lead Length
- RS Stock No.:
- 2739429
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
RS stock number | 2739429 |
Product description | RS PRO, 4A, 15V, Black, 1m Lead Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Black |
Connector B Gender | Male |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 15 V |
Insulation Material | PVC |
Connector B Orientation | Straight |
Connector A Orientation | Straight |
Current Rating | 4 A |
Lead Length | 1 m |
Connector A Gender | Male |