Staubli, 32A, 1 kV, Blue, 1m Lead Length

RS Stock No.:
2817125
Mfr. Prt No.:
28.0124-100-23
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2817125
Product description Staubli, 32A, 1 kV, Blue, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 28.0124-100-23
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
RS stock number 2817125
Product description Staubli, 32A, 1 kV, Blue, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 28.0124-100-23

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Shrouded/Stackable Lead

A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.


Specifications

Attribute Value
Brand Staubli
Safety Category Voltage 1000 V, 600 V
Test Lead Type 4 mm Connector Test Leads
Connector A Orientation Straight
Current Rating 32 A
Connector B Shrouded Yes
Safety Category CAT II 1000 V, CAT III 600 V
Lead Length 1 m
Maximum Operating Temperature +70 °C
Connector A Gender Male
Safety Category Level CAT II, CAT III
Connector A Shrouded Yes
Contact Material Brass, Copper Alloy
Connector B Stackable Yes
Colour Blue
Connector B Gender Male
Operating Temperature Range -10 → +70 °C
Voltage Rating 1 kV, 600 V
Connector A Stackable Yes
Insulation Material PVC
Minimum Operating Temperature -10 °C
Connector B Orientation Straight
Checking stock...
IDR
164,362.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,362.63
*price per unit indicative
"Staubli, 32A, 1 kV, Blue, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda