Hirschmann Test & Measurement, 16A, 1000V ac/dc, Red, 1m Lead Length

RS Stock No.:
8848910
Mfr. Prt No.:
934074101
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8848910
Product description Hirschmann Test & Measurement, 16A, 1000V ac/dc, Red, 1m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934074101
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
RS stock number 8848910
Product description Hirschmann Test & Measurement, 16A, 1000V ac/dc, Red, 1m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934074101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MLS GG 25,50,100,200/1, CAT III 4mm Measuring Leads

Hirschmann Test and Measurement MLS GG, 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet each end and feature a 1mm² multi-stranded cable. These MLS GG type measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve, and are available in various lengths and colours. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Features and Benefits:
• Rated voltage 1000 VAC/DC
• Rated current 32A
• CAT III
• Cable Material Silicon
• Contact resistance 12 mΩ


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Connector A Gender Male
Test Lead Type 4 mm Connector Test Leads
Connector B Orientation Straight
Safety Category Level CAT III
Connector A Orientation Straight
Current Rating 16 A
Connector B Shrouded Yes
Lead Length 1 m
Maximum Operating Temperature +70 °C
Connector A Shrouded Yes
Contact Material Beryllium Copper (Spring)
Connector B Stackable No
Colour Red
Connector B Gender Male
Voltage Rating 1000 V ac/dc
Operating Temperature Range -15 → +70 °C
Connector A Stackable No
Insulation Material PA
Minimum Operating Temperature -15 °C
Checking stock...
IDR
118,840.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,840.37
*price per unit indicative
"Hirschmann Test & Measurement, 16A, 1000V ac/dc, Red, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda