Hirschmann Test & Measurement Blue Male Banana Plug – Solder Termination, 60V dc, 6A
- RS Stock No.:
- 0102816
- Mfr. Prt No.:
- 973509102
- Brand:
- Hirschmann Test & Measurement
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
RS stock number | 0102816 |
Product description | Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 60V dc, 6A |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 973509102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
MST3 2 mm test and measurement connector
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Contact Material | Brass |
Length | 37 mm |
Termination Method | Solder |
Colour | Blue |
Voltage Rating | 60 V dc |
Contact Plating | Nickel |
Connector Size | 2mm |
Insulation Material | PVC-P |
Gender | Male |
Type | Banana Plug |
Current Rating | 6 A |