Hirschmann Test & Measurement Green Female Banana Plug – Solder, 30 V ac, 60 V dc

RS Stock No.:
0738519
Mfr. Prt No.:
930176104
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0738519
Product description Hirschmann Test & Measurement Green Female Banana Plug - Solder, 30 V ac, 60 V dc
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930176104
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
RS stock number 0738519
Product description Hirschmann Test & Measurement Green Female Banana Plug - Solder, 30 V ac, 60 V dc
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930176104

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panel Socket

Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm

LK738480-01LE738480-01L738480-01

Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Length 23.5 mm
Voltage Rating 30 V ac, 60 V dc
Gender Female
Current Rating 32 A
Contact Material Brass
Colour Green
Contact Plating Tin
Termination Method Solder
Checking stock...
IDR
39,019.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,019.08
*price per unit indicative
"Hirschmann Test & Measurement Green Female Banana Plug - Solder, 30 V ac, 60 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products