Hirschmann Test & Measurement Black Female Banana Plug – Screw, 60V dc

RS Stock No.:
0738604
Mfr. Prt No.:
930189100
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0738604
Product description Hirschmann Test & Measurement Black Female Banana Plug - Screw, 60V dc
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930189100
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
RS stock number 0738604
Product description Hirschmann Test & Measurement Black Female Banana Plug - Screw, 60V dc
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930189100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Cable Socket - Screw Termination

Cable mounting to make in-line connections to standard 4mm plugs. Cable of 1.5mm2 max. Shrouded centre contacts


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Length 36 mm
Voltage Rating 60 V dc
Gender Female
Insulation Material PS
Current Rating 16 A
Contact Material Brass
Colour Black
Contact Plating Tin
Spring Contact Yes
Termination Method Screw
Checking stock...
IDR
46,780.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,780.94
*price per unit indicative
"Hirschmann Test & Measurement Black Female Banana Plug - Screw, 60V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda