Staubli Male Banana Plug – Bolt, Solder Termination, 50A

RS Stock No.:
2615531
Mfr. Prt No.:
22.1051
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2615531
Product description Staubli Male Banana Plug - Bolt, Solder Termination, 50A
Manufacturer / Brand Staubli
Manufacturer part number 22.1051
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
RS stock number 2615531
Product description Staubli Male Banana Plug - Bolt, Solder Termination, 50A
Manufacturer / Brand Staubli
Manufacturer part number 22.1051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L262202-01LF262202-01LI262202-02

Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 35.5 mm
Termination Method Bolt, Solder
Contact Plating Gold
Connector Size 4 mm
Gender Male
Type Banana Plug
Current Rating 50 A
Spring Contact Yes
Checking stock...
IDR
259,392.97
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1259,392.9751,878.59
*price per unit indicative
"Staubli Male Banana Plug - Bolt, Solder Termination, 50A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products