Hirschmann Test & Measurement Green Female Banana Socket – Screw Termination, 1000V ac/dc, 24A
- RS Stock No.:
- 5114722
- Mfr. Prt No.:
- 934096104
- Brand:
- Hirschmann Test & Measurement
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
RS stock number | 5114722 |
Product description | Hirschmann Test & Measurement Green Female Banana Socket - Screw Termination, 1000V ac/dc, 24A |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 934096104 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Female safety sockets - KUN S
APPROVALS : CEI61010 CAT 111
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Contact Material | Brass |
Length | 48.2 mm |
Termination Method | Screw |
Colour | Green |
Voltage Rating | 1000 V ac/dc |
Contact Plating | Nickel |
Connector Size | 4 mm |
Insulation Material | Polyamide |
Gender | Female |
Type | Banana Socket |
Current Rating | 24 A |