RS PRO IPM3000N HVAC Clamp Meter, Max Current 1kA ac

RS Stock No.:
1232241
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232241
Product description RS PRO IPM3000N HVAC Clamp Meter, Max Current 1kA ac
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
RS stock number 1232241
Product description RS PRO IPM3000N HVAC Clamp Meter, Max Current 1kA ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IPM3000N HVAC Clampmeter, 1000 A

From the trusted RS PRO brand, this IPM3000N is a great value 1000 A ac power meter with features designed to suit HVAC and electrical maintenance applications. The clamp meter features a wide clamping jaw that can fit easily around power cables, presenting an efficient way to measure amps and volts in various kinds of electrical devices.

While the device is primarily designed to measure amps via the sensor clamp, it also features inputs for different kinds of sensor and test equipment.

This HVAC clamp meter has a wide and easy-to-read display screen, that can display customized data such as elapsed time and minimum and maximum readings. Powered by alkaline batteries for maximum portability, and featuring a straight forward interface, this clamp meter presents a cost-effective and robust solution to measuring current, particularly in HVAC equipment.

Features and Benefits

• 10 000 count dual display LCD
• True rms current & voltage measurement
• True and apparent power and phase angle measurement (kW, kVA, Ø)
• Dual display options (kW+PF, kVA+ Ø,V+A, A+Hz, V+Hz)
• 1000 Aac current range to check motor & compressor current consumption
• 40 mm clamp diameter
• Min/Max with elapsed time to capture motor inrush current readings
• Data hold facility
• 1 nF to 3500 μF capacitance range suits run/start capacitor checks
• 1 kHz frequency measurement range
• Diode and continuity test
• μA range to measure flame sensor current
• 900 °C range Type K thermocouple input socket
• Analyse time-stamped temperature and power data
• 100 MΩ resistance range
• Dimensions 228 x 76 x 39 mm
• Weight 465 g

Applications

This versatile clamp meter can be used for a variety of purposes. In general electronics, you might use it to check for energized circuits and balanced loads, or to capture motor in-rush current readings. However, it is also desinged with HVAC equipment readings in mind. This clampmeter can use its MAX/MIN recording in the temperature mode to assess efficiency, and further analyse both temperature and voltage data with the timestamp function. It is also able to measure flame safegaurd device current draw, and can provide an insulation test up to 100MΩ.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Test leads, crocodile clips (x2), case, 9 V PP3 ba


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum AC Voltage Measurement 600 V ac
Best Temperature Measurement Accuracy 1 % ± 1 °C, 1 % ± 2 °F
Best Resistance Measurement Accuracy 1 % ± 10 Digits
Absolute Maximum Resistance Measurement 999.9 kΩ
Absolute Maximum DC Voltage Measurement 600 V dc
True RMS Yes
Display Type LCD
Best AC Voltage Accuracy ±(1% rdg + 20dgts)
Model Number IPM3000N
Best AC Current Accuracy ±(2% rdg + 20dgts)
AC Voltage Measurement Resolution 100 µV
Jaw Capacity Busbars 40 mm
AC Current Measurement Resolution 10 mA
Clamp Meter Type HVAC Clamp Meter
Absolute Maximum AC Current Measurement 1 kA ac
Resistance Measurement Resolution 100 mΩ
Temperature Measurement Resolution 0.1 °C, 0.1 °F
Absolute Maximum Temperature Measurement +1000 °F, +900 °C
Best DC Voltage Accuracy ±(1% rdg + 20dgts)
DC Voltage Measurement Resolution 100 µV
Functions Measured AC Current, AC Voltage, Capacitance, DC Voltage, Frequency, Power, Resistance, Temperature
Checking stock...
IDR
2,765,529.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,765,529.74
*price per unit indicative
"RS PRO IPM3000N HVAC Clamp Meter, Max Current 1kA ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products