RS PRO ICMA1 AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V

RS Stock No.:
1233256
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233256
Product description RS PRO ICMA1 AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V
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
RS stock number 1233256
Product description RS PRO ICMA1 AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO ICMA1 Current Clampmeter

From RS PRO, this ICMA1 Clamp meter is a high performing solution for current measurement. The clampmeter utilises Hall Effect technology and nickel steel alloy jaws for precise measurement of ac and dc current up to 300 A.

It functions as a current meter and can measure inrush current and low pass filter.

Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 6000 Count large-scale LCD display with backlit
• AC-DC current measuring capability up to 300 A
• Automatically detect DCA/ACA with AC True RMS reading mode
• 10 mA Resolution
• 1.5% basic DCA/ACA accuracy
• Inrush Current Measurement for monitoring motor start-up current
• Smart Data Hold
• Low Pass Filter for variable speed drive applications
• DCA Zeroing
• Auto Power Off (20 min.)
• VoltSense™ feature (Non-contact voltage detecting)
• Up to 25 mm dia. Conductor size

Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : LR44 button cells (installed), user manual and car


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Power Source Battery
Minimum Operating Temperature 0 °C
Height 147 mm
Best DC Current Accuracy ±(1.5% rdg + 5dgts)
Clamp Meter Type AC/DC Clamp Meter
Non-Contact Voltage Detector Yes
Width 31 mm
DC Current Measurement Resolution 10 mA
Length 60 mm
Absolute Maximum AC Current Measurement 300 A ac
Maximum Conductor Size 25 (Dia.) mm
Battery Life 20 h
Jaw Capacity Busbars 25 mm
Safety Category Voltage 600 V
Weight 140 g
Battery Type A76, LR44
Dimensions 60 x 31 x 147 mm
Functions Measured AC Current, DC Current, Inrush Current, Low Pass Filter
Safety Category CAT III 600 V
True RMS Yes
Safety Category Level CAT III
Display Type LCD
Absolute Maximum DC Current Measurement 300 A dc
AC Current Measurement Resolution 10 mA
Maximum Operating Temperature +50 °C
Model Number ICMA1
Checking stock...
IDR
1,976,547.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,976,547.16
*price per unit indicative
"RS PRO ICMA1 AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products