Fluke 369 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V
- RS Stock No.:
- 1234545
- Mfr. Prt No.:
- FLUKE-369 FC
- Brand:
- Fluke
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
RS stock number | 1234545 |
Product description | Fluke 369 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-369 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Best AC Current Accuracy | ±(1.5% rdg + 5dgts) |
Power Source | Battery |
Width | 116 mm |
Length | 46 mm |
AC Current Measurement Resolution | 1 µA |
Dimensions | 46 x 116 x 257 mm |
Functions Measured | AC Current |
True RMS | Yes |
Model Number | 369 |
Minimum Operating Temperature | -10 °C |
Height | 257 mm |
Maximum Conductor Size | 61 (Dia.) mm |
Battery Life | 150 h |
Jaw Capacity Busbars | 61 mm |
Weight | 600 g |
Safety Category Level | CAT III |
Clamp Meter Type | Leakage Clamp Meter |
Absolute Maximum AC Current Measurement | 60 A ac |
Connectivity | Wi-Fi |
Safety Category Voltage | 600 V |
Battery Type | 2 AA, Alkaline, IEC LR6, NEDA 15 A |
Safety Category | CAT III 600 V |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |