RS PRO AC/DC Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V
- RS Stock No.:
- 1469096
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1469096 |
Product description | RS PRO AC/DC Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1469096 |
Product description | RS PRO AC/DC Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Best AC Current Accuracy | ±(3% rdg + 8dgts) |
Power Source | Battery |
Width | 37 mm |
Length | 70 mm |
Absolute Maximum Resistance Measurement | 40 MΩ |
AC Current Measurement Resolution | 1 mA |
Dimensions | 70 x 37 x 210 mm |
Best DC Voltage Accuracy | ±(1.5% rdg + 2dgts) |
DC Voltage Measurement Resolution | 100 µV |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature |
Best Temperature Measurement Accuracy | ±2 °C |
True RMS | Yes |
Best AC Voltage Accuracy | ±(2% rdg + 5dgts) |
Resistance Measurement Resolution | 100 mΩ |
Height | 210 mm |
DC Current Measurement Resolution | 1 mA |
AC Voltage Measurement Resolution | 100 µV |
Jaw Capacity Busbars | 19 mm |
Absolute Maximum DC Current Measurement | 80 A dc |
Best DC Current Accuracy | ±(3% rdg + 8dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Absolute Maximum AC Current Measurement | 80 A ac |
Temperature Measurement Resolution | 0.1 °C |
Safety Category Voltage | 600 V |
Battery Type | 9V |
Absolute Maximum Temperature Measurement | +760 °C |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Safety Category | CAT III 600V |
Weight | 200 g |
Best Resistance Measurement Accuracy | ±1.5 % |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Display Type | Backlight |
Safety Category Level | CAT III |