Fluke 80 AC-DC Current Probe, 100A dc, Max Current 100A ac CAT II 600 V, CAT III 300 V
- RS Stock No.:
- 1884130
- Mfr. Prt No.:
- 80I-110S
- Brand:
- Fluke
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
RS stock number | 1884130 |
Product description | Fluke 80 AC-DC Current Probe, 100A dc, Max Current 100A ac CAT II 600 V, CAT III 300 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | 80I-110S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Best AC Current Accuracy | ±3% +50 mA |
Power Source | Battery |
Width | 67 mm |
Length | 231 mm |
Dimensions | 231 x 67 x 36 mm |
Functions Measured | AC Current, DC Current |
Model Number | 80 |
Minimum Operating Temperature | 0 °C |
Height | 36 mm |
Maximum Conductor Size | 11.8 mm |
Battery Life | 55 h |
Jaw Capacity Busbars | 12.5 mm |
Weight | 330 g |
Safety Category Level | CAT II, CAT III |
Absolute Maximum DC Current Measurement | 100 A dc |
Best DC Current Accuracy | ±3% + 50 mA |
Clamp Meter Type | AC-DC Current Probe |
Absolute Maximum AC Current Measurement | 100 A ac |
Safety Category Voltage | 300 V, 600 V |
Battery Type | 9V |
Safety Category | CAT II 600 V, CAT III 300 V |
Maximum Operating Temperature | +50 °C |