Fluke 374 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
9055911
Mfr. Prt No.:
FLUKE-374 FC
Brand:
Fluke
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
RS stock number 9055911
Product description Fluke 374 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-374 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±(2% rdg + 5dgts)
Power Source Battery
Width 83 mm
Length 246 mm
Absolute Maximum Resistance Measurement 6 kΩ
AC Current Measurement Resolution 100 mA
Dimensions 246 x 83 x 43 mm
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
True RMS Yes
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number 374 FC
Resistance Measurement Resolution 10 Ω
Height 43 mm
DC Current Measurement Resolution 100 mA
AC Voltage Measurement Resolution 100 mV
Jaw Capacity Busbars 34 mm
Weight 388 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 600 A dc
Best DC Current Accuracy ±(2% rdg + 5dgts)
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Connectivity Bluetooth
Safety Category Voltage 600 V, 1000 V
Battery Type 2 AA, IEC LR6, NEDA 15A
Absolute Maximum AC Voltage Measurement 1000 V ac
Minimum Operating Temperature -10 °C
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy 1% ±5 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Backlit LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
8,401,689.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,401,689.00
*price per unit indicative
"Fluke 374 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products