Fluke 376 FC Bluetooth AC-DC Flexible Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
9055914
Mfr. Prt No.:
FLUKE-376 FC
Brand:
Fluke
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
RS stock number 9055914
Product description Fluke 376 FC Bluetooth AC-DC Flexible Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-376 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±(2% rdg + 5dgts)
Power Source Battery
Width 83 mm
Length 246 mm
Absolute Maximum Resistance Measurement 60 kΩ
AC Current Measurement Resolution 100 mA
Dimensions 246 x 83 x 43 mm
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
True RMS Yes
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Safety Category Voltage 600 V, 1000 V
Resistance Measurement Resolution 1 Ω
Model Number 376 FC
Minimum Operating Temperature -10 °C
Height 43 mm
DC Current Measurement Resolution 100 mA
AC Voltage Measurement Resolution 100 mV
Jaw Capacity Busbars 34 mm
Weight 388 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 1 kA dc
Best DC Current Accuracy ±(2% rdg + 5dgts)
Clamp Meter Type AC-DC Flexible Clamp Meter
Absolute Maximum AC Current Measurement 1 kA ac
Connectivity Bluetooth
Battery Type 2 AA, IEC LR6, NEDA 15A
Absolute Maximum AC Voltage Measurement 1000 V ac
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy 1% ±5 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Backlit LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
10,530,956.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,530,956.00
*price per unit indicative
"Fluke 376 FC Bluetooth AC-DC Flexible Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products