Fluke 374 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 9145436
- Mfr. Prt No.:
- 3790599
- Brand:
- Fluke
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
RS stock number | 9145436 |
Product description | Fluke 374 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | 3790599 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Best AC Current Accuracy | 2 % |
Power Source | Battery |
Width | 43 mm |
Length | 83 mm |
Absolute Maximum Resistance Measurement | 6 kΩ |
AC Current Measurement Resolution | 0.1 A |
Dimensions | 83 x 43 x 246 mm |
Best DC Voltage Accuracy | 1 % |
DC Voltage Measurement Resolution | 0.1 V |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
True RMS | Yes |
Best AC Voltage Accuracy | 1.5 % |
Model Number | 374 |
Resistance Measurement Resolution | 100 mΩ |
Minimum Operating Temperature | +10 °C |
Height | 246 mm |
DC Current Measurement Resolution | 0.1 A |
AC Voltage Measurement Resolution | 0.1 V |
Jaw Capacity Busbars | 34 mm |
Weight | 388 g |
Safety Category Level | CAT III, CAT IV |
Absolute Maximum DC Current Measurement | 600 A dc |
Best DC Current Accuracy | 2 % |
Clamp Meter Type | AC/DC Clamp Meter |
Absolute Maximum AC Current Measurement | 600 A ac |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AA |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | 1 % |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Display Type | Backlight |
Maximum Operating Temperature | +50 °C |