Staubli Crocodile Clip, Nickel-Plated Steel Contact, 20A, Red

RS Stock No.:
0163186
Mfr. Prt No.:
66.9474-22
Brand:
Staubli

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0163186
Product description Staubli Crocodile Clip, Nickel-Plated Steel Contact, 20A, Red
Manufacturer / Brand Staubli
Manufacturer part number 66.9474-22
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
RS stock number 0163186
Product description Staubli Crocodile Clip, Nickel-Plated Steel Contact, 20A, Red
Manufacturer / Brand Staubli
Manufacturer part number 66.9474-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CAT IV Jaw Grip AB-200

Test Grip with steel jaws ideal for connection on to ground rails or large cross section cables with it's 20mm jaw opening. The jaws are also insulation capped to prevent accidental contact with adjacent metal work. Being Cat IV rated means these grips can be used for measurements at the supply source in installation, such as the secondary side of medium voltage switchgear, electricity meters and even for employees of power distribution companies overhead lines.

APPROVALS : CE, UL

Voltage rating 1000V Cat IV To IEC/EN61010-031:2002


Specifications

Attribute Value
Brand Staubli
Contact Material Nickel-Plated Steel
Insulated Yes
Colour Red
Jaw Opening 20 mm
Current Rating 20 A
Checking stock...
IDR
319,704.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1319,704.72
*price per unit indicative
"Staubli Crocodile Clip, Nickel-Plated Steel Contact, 20A, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products