Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue

RS Stock No.:
7872405
Mfr. Prt No.:
930317802
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872405
Product description Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930317802
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
RS stock number 7872405
Product description Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930317802

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MA 1 CAT I Miniature Insulated Crocodile Clip, 2mm Socket

Hirschmann Test and Measurement MA 1 miniature insulated crocodile clip, features high strength insulation a 2mm spring loaded socket and nickel plated brass jaws. The flat portion of the jaws allows for a secure contact to be made when clamping even the thinnest of wires. These miniature crocodile clips are capable of clamping flat components and wires up to a maximum diameter of 4mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 8A
CAT I
4mm maximum clamp diameter
2mm spring loaded socket


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass, Bronze
Insulated Yes
Colour Blue
Insulation Material PP
Jaw Opening 4 mm
Current Rating 8 A
Checking stock...
IDR
83,807.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
183,807.11
*price per unit indicative
"Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products