Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size

RS Stock No.:
1038387
Mfr. Prt No.:
931467100
Brand:
Hirschmann Test & Measurement

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1038387
Product description Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 931467100
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
RS stock number 1038387
Product description Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 931467100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hook Clips

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Bronze
Length 57.5 mm
Colour Black
Voltage Rating 60 V dc
Tip Size 2 mm
Connector Type Solder
Current Rating 6 A
Checking stock...
IDR
155,446.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1155,446.98
*price per unit indicative
"Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda