Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size

RS Stock No.:
8849099
Mfr. Prt No.:
973592101
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8849099
Product description Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973592101
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
RS stock number 8849099
Product description Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973592101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hook Clips

Kleps 3 ST Miniature Clamp-Type Test Probe

Miniature CAT I clamp-type test probe with rotating grip jaws, contact hook made from nickel-plated spring bronze for wires to a maximum of 3.5 mm diameter. Available in red and black colours, connects with Hirschmann MKL and MAL leads.

Features

Miniature clamp-type test probe with 0.64mm unsprung pin termination
Contact hook made from nickel-plated spring bronze for wires to a maximum 3.5mm diameter
Rated at 2A, 30VAC/60VDC
CAT I
Contact resistance 10mΩ


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass (Pin), Spring Steel (Grip Jaw)
Length 52 mm
Tip Size 2 mm
Connector Type Socket
Colour Red
Voltage Rating 30 V ac, 60 V dc
Current Rating 2 A
Checking stock...
IDR
112,651.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1112,651.86
*price per unit indicative
"Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda