RS PRO Line Monitor RS232C
- RS Stock No.:
- 0202537
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0202537 |
Product description | RS PRO Line Monitor RS232C |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0202537 |
Product description | RS PRO Line Monitor RS232C |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Line Monitors
RS Pro Mini RS-232 Monitor
This small and effortless RS-232 breakout box is a super simple way of monitoring RS-232C/V24 data traffic. The small adapter comes equipped with 9 LEDs that indicate the status of the transmission on the most significant lines. All that is required is to plug it in-line so this requires no connectors or software. All lines are wired pin to pin.
Line monitors designed for rapid checking and trouble shooting of computer interfaces especially EIA RS-232C (V24)
Conforms to RS-232 and discriminates against out of tolerance signals
The LEDs on the front panels of the testers are generally on the signal originating side of the unit, allowing the signal to be broken yet remain monitored
Separate RED and GREEN LEDs ensure unambiguous monitoring
Features and benefits-
• Super easy to use, just plug and monitor.
• 18 Efficient LEDs to indicate errors. Red indicates +VE high and green indicates –VE low.
• All lines are wired pin to pin
• 500 mating cycles
• 30mA, 15 mΩ contact rating
• 25-way ’D’ connector M-F line installation
You can use this RS-232 breakout box to debug and solve interface problems. With it being so small and compact you can take it anywhere and test almost any cable you need. This would make a great use in an IT kitbag.
Make sure to plug the correct end of the RS-232 port onto the correct end of the DTE cable otherwise the lights will not correspond with the actual signals.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Battery |
Width | 53 mm |
Length | 53 mm |
Equipment Type | Line Monitor |
Height | 16 mm |
Connector Type | RS232C |
Tone | Yes |