Fluke 1AC Non Contact Voltage Detector, 200V to 1000V

RS Stock No.:
5289703
Mfr. Prt No.:
FLUKE 1AC-II
Brand:
Fluke
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
RS stock number 5289703
Product description Fluke 1AC Non Contact Voltage Detector, 200V to 1000V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 1AC-II

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 1ACII VoltALERT Non-Contact Voltage Detector

VoltALERT non-contact voltage tester is the next generation from Fluke, designed for ease of use. Simply touch the tip of the device to a terminal strip, supply wire or outlet and the whole nib glows red with a beeping noise when there is voltage on the line.

Able to identify voltage without metallic contact, it continually tests its battery and circuit integrity with a periodic double flash. Not only is it easy to use, easy to monitor battery life but it also has the highest safety rating CAT IV 1000V. The 1ACII VoltALERT is able to sense the steady state electrostatic field produced by ac voltage through insulation without requiring contact to the bare conductor. Electricians, maintenance, service, safety personnel and homeowners can quickly test for electrical circuits in the workplace or at home.


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Width 18 mm
Length 148 mm
Maximum Detection Voltage 1000 V
Audible Tone Yes
Minimum Operating Temperature -10 °C
Height 25 mm
Minimum Detection Voltage 200 V
Model Number p 1AC
Weight 50 g
Safety Category Level CAT IV
Safety Category Voltage 1000 V
Battery Type AAA
Safety Category CAT IV 1000 V
Indicator Type Voltage
Maximum Operating Temperature +50 °C
Checking stock...
IDR
651,366.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1651,366.90
*price per unit indicative
"Fluke 1AC Non Contact Voltage Detector, 200V to 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda