Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V

RS Stock No.:
5131799
Mfr. Prt No.:
FLUKE 2042
Brand:
Fluke
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
RS stock number 5131799
Product description Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 2042

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke 2042 Cable Tracer

The Fluke 2042 is a versatile professional general purpose cable locator ideal for tracing cables in walls and floors. With the Fluke 2042 interruptions and short-circuits can be found in cables, perfect for applications such as underfloor heating systems. Metal pipework can also be traced.

The kit consists of a transmitter and receiver. The transmitter is used to apply a signal to the desired circuit under investigation. The separate receiver is then used to trace the signal in the circuit and incorporates a torch to assist in dimly lit locations.

Features & Benefits

• Traces cables & metal pipes in walls and floors
• Locates fuses and assignment to circuits
• Locates concealed sockets and distribution boxes
• Locates interruptions and short-circuits in unshielded electrical cables
• Tracing depth up to 2.5m – dependant on material (concrete etc.)
• Mains voltage location up to 0.4m
• Transmitter LCD display for transmission level, transmitting code and external voltage
• Receiver with LCD display of received signal level, code and live voltage indication
• Automatic or manual adjustment of receiving signal sensitivity
• Torch lamp in receiver for dark environments

Kit Contents

• 2042 transmitter
• 2042 receiver
• TP74 lantern tip test probe set
• AC285 alligator clip set
• Soft carry case
• Hard case
• User Guide


Specifications

Attribute Value
Brand Fluke
Maximum Operating Temperature +40 °C
Model Number p 2042
Includes Case, Receiver, Transmitter
Meter Type Cable Tracer
Safety Category Level CAT III
Maximum Safe Working Voltage 400 V
Safety Category Voltage 300 V
Battery Type 9V, AA
Safety Category CAT III 300 V
Display Type LCD
Power Source Battery
Minimum Safe Working Voltage 12 V
Maximum Frequency 60 Hz
Minimum Frequency 0 Hz
Cable Detection Depth 2.5 m
Minimum Operating Temperature 0 °C
Checking stock...
IDR
20,883,599.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,883,599.00
*price per unit indicative
"Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products