Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
- RS Stock No.:
- 5131834
- Mfr. Prt No.:
- FLUKE 9062
- Brand:
- Fluke
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
RS stock number | 5131834 |
Product description | Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 9062 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Width | 27 mm |
Maximum Frequency | 400 Hz |
Minimum Frequency | 2 Hz |
Dimensions | 61 x 27 x 124 mm |
Minimum Operating Temperature | 0 °C |
Height | 124 mm |
Model Number p | 9062 |
Current Consumption | 20 mA |
Weight | 150 g |
Maximum Operating Temperature | +40 °C |
Safety Category Level | CAT III |
Safety Category Voltage | 300 V |
Battery Type | 9V |
Safety Category | CAT III 300 V |
Display Type | LED |
Power Source | Battery |
Length | 61 mm |
Overvoltage Category | CAT III 300V |
Non-Contact | Non Contact |
Connection Type | Test Probe |
Maximum Voltage | 400 V ac |