RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H

RS Stock No.:
1233255
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233255
Product description RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H
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
RS stock number 1233255
Product description RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro LCR1701 LCR Meter

The ISO-TECH LCR 1701 hand held LCR smart meter features innovative automatic selection technology. Its auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting bar, battery (installed) and manual.

SUPPLIED_WITH : Alligator clips, shorting bar, battery (installed)

Features and Benefits:

• 20000/2000 Count dual digital display
• 46 segments bar graph display
• Auto selection of LCR testing
• Auto-ranging
• 0.2% basic accuracy capacitance and inductance
• Measurement parameters L.C.R.D.Q., Ɵ, EsR
• Parallel/serial test mode
• Sorting mode for QC
• Test frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, selectable

Dimensions (W x L x D): 95 mm x 207 mm x 52 mm


Specifications

Attribute Value
Brand RS PRO
Maximum Resistance Measurement 200 MΩ
Minimum Operating Temperature 0 °C
Height 200 mm
Width 51.2 mm
Power Source Battery
Length 95 mm
Model Number p LCR-1701
Battery Life 50 h
Bench/Handheld Handheld
Weight 605 g
Battery Type AA
Dimensions 95 x 51.2 x 200 mm
Maximum Inductance Measurement 20000 H
Display Type Auto Backlit Bar Graph Display
Maximum Operating Temperature +50 °C
Maximum Capacitance Measurement 20 mF
Checking stock...
IDR
5,076,571.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,076,571.11
*price per unit indicative
"RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda