RS PRO IIT1601, Insulation Tester, 1000V, 4GΩ

RS Stock No.:
1232237
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232237
Product description RS PRO IIT1601, Insulation Tester, 1000V, 4GΩ
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
RS stock number 1232237
Product description RS PRO IIT1601, Insulation Tester, 1000V, 4GΩ
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Insulation Testers

RS Pro Insulation and Continuity Tester

Our RS Pro insulation testers are a must-have to any electrician’s kit. They have multiple features that make them powerful tools. This insulation device is an auto-ranging so saving you time finding the range of what you’re testing. This device also features a large backlit display so you can clearly read all the information you need, effortlessly. This insulation tester uses 8 AA batteries for a prolonged life.

SUPPLIED_WITH : Test leads, AA batteries (x8), user manual

Features and benefits:

• Large LCD display with backlighting to easily see all the relevant information clearly.
• Auto-ranging for a mega ohm range to save time.
• 200mA short circuit continuity current
• Easy to carry package or easy to fit in your toolbox.
• 250V, 500V and 1000V insulation test voltages
• Auto power off after time limit is reached to save battery life
• Continuity beeper
• Operating temperature of 0-40°C
• Lock & hold buttons so you can capture a stable measurement and lock it so you don’t lose it.

FAQ (Frequently Used Questions)

Can you use re-chargeable batteries?
Yes. Re-chargeable batteries will be more efficient for you in the long run.

In the box: All needed test leads, battery and instruction manual.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Display Type LCD
Maximum Operating Temperature +40 °C
Maximum Insulation Resistance Measurement 4 GΩ
Power Source Battery
Minimum Operating Temperature 0 °C
Height 77 mm
Width 140 mm
Test Current 1 mA
Length 190 mm
Model Number p IIT1601
Weight 900 g
Maximum Test Voltage 1000 V
Minimum Test Voltage 250 V
Tester Type Insulation Tester
Battery Type AA
Dimensions 190 x 140 x 77 mm
Checking stock...
IDR
4,604,671.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,604,671.00
*price per unit indicative
"RS PRO IIT1601, Insulation Tester, 1000V, 4GΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda