Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
- RS Stock No.:
- 1176667
- Mfr. Prt No.:
- FLK-1664FC SCH
- Brand:
- Fluke
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
RS stock number | 1176667 |
Product description | Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLK-1664FC SCH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Power Source | Battery |
Width | 250 mm |
Length | 100 mm |
Maximum Voltage Measurement | 500 V ac/dc |
Continuity Test Current | 10 mA |
Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V |
Dimensions | 100 x 250 x 125 mm |
IP Rating | IP40 |
Interface Type | BLE, USB |
Height | 125 mm |
Automatic RCD Test | Yes |
Model Number p | 1664FC |
Maximum Continuity Resistance | 2000 Ω |
Minimum Continuity Resistance | 20 Ω |
Earth Resistance Measurement | Yes |
Weight | 1.3 (with Battery) kg |
Safety Category Level | CAT III, CAT IV |
RCD Ramp Test | Yes |
Loop Impedance Test Type | Phase to Earth, Phase to Neutral |
Remote Switch Mode | Yes |
Safety Category Voltage | 300 V, 500 V |
Battery Type | AA |
Safety Category | CAT III 500 V, CAT IV 300 V |
Downloadable Data | Yes |
RCD Test Type | A/F, AC Type, B/B+, G, S |
Display Type | LCD |