Hirschmann Test & Measurement 4mm Red Terminal Post, 60V dc, 63A, M6 x 0.75 Thread

RS Stock No.:
0738418
Mfr. Prt No.:
930136101
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0738418
Product description Hirschmann Test & Measurement 4mm Red Terminal Post, 60V dc, 63A, M6 x 0.75 Thread
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930136101
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
RS stock number 0738418
Product description Hirschmann Test & Measurement 4mm Red Terminal Post, 60V dc, 63A, M6 x 0.75 Thread
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930136101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LF738418-01L738418-01LI738418-01LE738418-01

Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Maximum Panel Thickness 3.5 mm
Thread Size M6 x 0.75
Body Material Phenolic Resin
Insulated Yes
Colour Red
Current Rating 63 A
Voltage Rating 60 V dc
Hole Diameter 4 mm
Checking stock...
IDR
144,748.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1144,748.20
*price per unit indicative
"Hirschmann Test & Measurement 4mm Red Terminal Post, 60V dc, 63A, M6 x 0.75 Thread" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda