Fluke Red Mini Test Clip, 5A Rating, 2.79mm Tip Size

RS Stock No.:
1615035
Mfr. Prt No.:
5418-2
Brand:
Fluke
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
RS stock number 1615035
Product description Fluke Red Mini Test Clip, 5A Rating, 2.79mm Tip Size
Manufacturer / Brand Fluke
Manufacturer part number 5418-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Mini Test Clip

Solder terminated test clips with a snap-on end cap to provide reliable connections. The pincer style contacts are ideal for testing standard DIL packages. Their contact material is gold plated beryllium copper.

WARNING : The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.

L161502-01LF161502-10

Specifications

Attribute Value
Brand Fluke
Contact Material Copper
Colour Red
Voltage Rating 300 V
Tip Size 2.79 mm
Current Rating 5 A
Checking stock...
IDR
251,736.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1251,736.00125,868.00
*price per unit indicative
"Fluke Red Mini Test Clip, 5A Rating, 2.79mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products