Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated

RS Stock No.:
2778957
Mfr. Prt No.:
3560-0
Brand:
Fluke
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
RS stock number 2778957
Product description Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
Manufacturer / Brand Fluke
Manufacturer part number 3560-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Flexible Test Adaptor

Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.

WARNING : The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

4mm Adaptors

Temperature range: + 50°C unless stated


Specifications

Attribute Value
Brand Fluke
Contact Material Brass, Copper
Length 63.24 mm
Colour Black
Voltage Rating 2500 V
Contact Plating Gold, Nickel
Connector Size 4 mm
Gender Female
Type Banana Socket
Current Rating 3 A
Checking stock...
IDR
146,846.00
IDR
77,199.04
Out of stock
Price EachYou save IDR 69,646.96 (47.4%)
Unit(s)Per Unit(IDR)
177,199.04
*price per unit indicative
"Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products