Staubli Test lead, 1kV, Black, 1m Lead Length

RS Stock No.:
8251219
Mfr. Prt No.:
67.9770-100-21
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8251219
Product description Staubli Test lead, 1kV, Black, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 67.9770-100-21
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
RS stock number 8251219
Product description Staubli Test lead, 1kV, Black, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 67.9770-100-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Touch-Protected Coaxial Safety Test Leads

A selection of touch protected 50ohm impedance coaxial safety test leads (RG58 cable), offered in red and black colours with either male BNC connectors on either end of the test lead, 1000V CAT II (600V CAT III) or with male to female BNC connectors, 600V CAT II (300V CAT III), both variants are 100cm in length.

Note

825-1219 , 825-1228 are male to male BNC, 825-1221 , 825-1225 are male to female BNC.

50Ω impedance
Capacity 113pF
Inductance 340nH
Temperature range -10 to +70 °C


Specifications

Attribute Value
Brand Staubli
Connector A Shrouded Yes
Test Lead Type BNC Test Leads
Contact Material Nickel-Plated
Colour Black
Connector B Gender Male
Voltage Rating 1 kV
Insulation Material PVC
Minimum Operating Temperature -10 °C
Connector B Orientation Straight
Safety Category Level CAT II, CAT III
Safety Category Voltage 600 V, 1000 V
Connector A Orientation Straight
Connector B Shrouded Yes
Safety Category CAT II 1000 V, CAT III 600 V
Lead Length 1 m
Maximum Operating Temperature +70 °C
Connector A Gender Male
Checking stock...
IDR
492,668.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1492,668.33
*price per unit indicative
"Staubli Test lead, 1kV, Black, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products