Fluke 2708 Blue Test Lead Holder, 9 Slots, 11.43mm Cable Dia.

RS Stock No.:
1873247
Mfr. Prt No.:
2708
Brand:
Fluke
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
RS stock number 1873247
Product description Fluke 2708 Blue Test Lead Holder, 9 Slots, 11.43mm Cable Dia.
Manufacturer / Brand Fluke
Manufacturer part number 2708

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Test Lead Rack

Size of test lead rack which mount quickly onto any vertical surface.

LD187323-01LF187323-10

Specifications

Attribute Value
Brand Fluke
Width 88.9 mm
Length 279.4 mm
Accessory Type Test Lead Holder
Colour Blue
Number of Slots 9
Maximum Cable Diameter 11.43 mm
Body Material Steel
Checking stock...
IDR
517,002.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1517,002.81
*price per unit indicative
"Fluke 2708 Blue Test Lead Holder, 9 Slots, 11.43mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda