Lapp 5210 ATEX M25 x 1.5 Plug, Nickel Plated Brass, Threaded, IP68
- RS Stock No.:
- 6644546
- Mfr. Prt No.:
- 52103133
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6644546 |
Product description | Lapp 5210 ATEX M25 x 1.5 Plug, Nickel Plated Brass, Threaded, IP68 |
Manufacturer / Brand | Lapp |
Manufacturer part number | 52103133 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6644546 |
Product description | Lapp 5210 ATEX M25 x 1.5 Plug, Nickel Plated Brass, Threaded, IP68 |
Manufacturer / Brand | Lapp |
Manufacturer part number | 52103133 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Skintop ATEX (Ex) Nickel Plated Brass Blanking Plugs - Metric
From Lapp, Skindicht BL-M ATEX blanking plug is used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole thread in accordance with EN 50262.
Complete with an o-ring, and with a robust nickel plated brass construction, these blind plugs have an excellent degree of environmental and mechanical impact protection. Not only that but they are ATEX approved, which means they are designed for use in environments where there is a risk of explosion.
Features and Benefits
• APEX Approved
• Cold Impact Resistance
• Corrosion Resistance
• Temaperature Resistance
• Robust Construction
• IP68 Protection to 5 Bar
• Operating Temperature Range -30°C to +90°C
• Metric Sizes
Applications
These blind plugs are ATEX approved to Equipment Group II / Category 2G+1D, and are often used in the following applications:
• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Construction
Environment
These blind plugs provide protection up to IP68, which means they have excellent protection against dust and particle ingress, and are watertight even in submersion up to 10 bars of pressure. This means they are suitable for use in harsh indoor environments, and for most outdoor applications.
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Specifications
Attribute | Value |
Brand | Lapp |
Thread Size | M25 x 1.5 |
Maximum Operating Temperature | +90 °C |
Hazardous Area Certification | ATEX |
Plug Type | Blanking |
IP Rating | IP68 |
Minimum Operating Temperature | -30 °C |
Threaded/Unthreaded | Threaded |
Diameter | 31.9 mm |
Material | Nickel Plated Brass |
Series | 5210 |
For Use With | Cable Screw Gland |
Standards Met | IEC |