Lapp SKINTOP ST-HF-M Polyamide M12 Cable Gland With Locknut, 5.5mm, IP68, Grey

RS Stock No.:
0199670
Mfr. Prt No.:
53111407 & 53119200
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0199670
Product description Lapp SKINTOP ST-HF-M Polyamide M12 Cable Gland With Locknut, 5.5mm, IP68, Grey
Manufacturer / Brand Lapp
Manufacturer part number 53111407 & 53119200
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
RS stock number 0199670
Product description Lapp SKINTOP ST-HF-M Polyamide M12 Cable Gland With Locknut, 5.5mm, IP68, Grey
Manufacturer / Brand Lapp
Manufacturer part number 53111407 & 53119200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP68 Metric Skintop Halogen-free Gland

From Lapp, this Skintop ST-HF-M cable gland has a robust polymer construction which offers a high degree of environmental protection in cable management.

Designed to be easily installed into threadless bore holes, these glands are also supplied with a locknut that makes sure they have the mechanical security they need. Coupled with their strong vibration resistance, they are ideal for use alongside heavy machinery.

This Skintop series of cable glands is also flame retardant and halogen free, which makes them ideal for use in locations where public safety is a concern, such as railway applications.

Features and Benefits

• Supplied with Locknut
• IP68 Environmental Resistance, with 5 Bar Pressure
• Flame Retardant according to UL 94 V0
• Self-Extinguishing with No Dripping
• Halogen Free
• Vibration Protection
• Good Chemical Resistance
• Hazard Level HL 3
• Temperature Range Fixed: -40°C to +100°C
• Temperature Range Dynamic: -20°C to +100°C

Applications

The Skintop series of cable glands can be used to connect cables to junction boxes, panels and equipment. Due to their halogen free construction, they are often used in areas where the protection of people is a priority, such as:

• Underground Railways and Trains
• Public Buildings
• Ventilation Systems
• Tunnel Construction

Environment

The cable glands are sealed to IP68, which means they are protected against dust ingress and waterproof even to shallow submersion. This means they are ideal for use in harsh environments and even some outdoor applications.

SUPPLIED_WITH : Lock nuts

Features and Benefits

Gland body material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Cap nut material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Seal insert material non-halogen, flame retardant special elastomer
O-Ring material non-halogen, flame retardant special elastomer
IP 68 - 5bar/30min in acc.to EN 60 529
Colour light grey RAL 7035
Strain relief cat.A in acc. to EN 50262

Typical Applications

The cable glands are designed to be used for many applications such as office and public buildings, underground tunnels, aeration systems and ship building.


Specifications

Attribute Value
Brand Lapp
Thread Size M12
Colour Grey
Locknut Included Yes
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 4 mm
IP Rating IP68
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 5.5 mm
Fire Behaviour Flame Retardant, Self-extinguishing
Material Polyamide
Operating Temperature Range -20 → +100 °C
Series SKINTOP ST-HF-M
Checking stock...
IDR
484,801.58
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1484,801.5848,480.16
*price per unit indicative
"Lapp SKINTOP ST-HF-M Polyamide M12 Cable Gland With Locknut, 5.5mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda