Lapp Skindicht Brass M20 Cable Gland With Locknut, 12.8mm, IP68, Metallic

RS Stock No.:
2127731
Mfr. Prt No.:
52103020+59000340
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2127731
Product description Lapp Skindicht Brass M20 Cable Gland With Locknut, 12.8mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52103020+59000340
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
RS stock number 2127731
Product description Lapp Skindicht Brass M20 Cable Gland With Locknut, 12.8mm, IP68, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 52103020+59000340

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP68 PG / Metric Armoured Cable Glands

From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.

The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.

A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.

Features and Benefits

• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C

Applications

This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;

• Medical Fields
• Frequency Convertors
• Airports & Public Security

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.

Alternative Sizes

The Skindicht SHVE is available in a variety of PG and Metric size.

182-9149 is a PG13.5 EMC Cable Gland
182-9177 is a PG16 EMC Cable Gland
182-9155 is a PG16 EMC Cable Gland
182-9183 is a PG16 EMC Cable Gland
182-9199 is a PG21 EMC Cable Gland
182-9206 is a PG21 EMC Cable Gland
182-9212 is a PG29 EMC Cable Gland
212-7725 is an M20 EMC Cable Gland
212-7731 is an M20 EMC Cable Gland
212-7747 is an M20 EMC Cable Gland
212-7753 is an M25 EMC Cable Gland
212-7769 is an M32 EMC Cable Gland

SUPPLIED_WITH : Lock nut


Specifications

Attribute Value
Brand Lapp
Thread Size M20
Series Skindicht
Colour Metallic
Locknut Included Yes
Maximum Operating Temperature +80 °C
Minimum Cable Diameter 10.8 mm
IP Rating IP68
Minimum Operating Temperature -30 °C
Maximum Cable Diameter 12.8 mm
Material Brass
Checking stock...
IDR
1,085,191.94
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,085,191.94217,038.39
*price per unit indicative
"Lapp Skindicht Brass M20 Cable Gland With Locknut, 12.8mm, IP68, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products