RS PRO 12V Sealed Lead Acid Battery – 6.5Ah
- RS Stock No.:
- 1984036
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
RS stock number | 1984036 |
Product description | RS PRO 12V Sealed Lead Acid Battery - 6.5Ah |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Capacity | 6.5 Ah |
Nominal Voltage | 12 V |
Construction | AGM |
Sub Range | RS Pro |
Brand Range | RS |
Dimensions | 151 x 65 x 93.5 mm |
Terminal Type | T1 |
Designed for Cyclic Application | No |
Designed High Rate Application | No |