PSEN opII4H Light Curtain Receiver, Transmitter, 30mm Resolution
- RS Stock No.:
- 1919842
- Mfr. Prt No.:
- 632061
- Brand:
- Pilz
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
RS stock number | 1919842 |
Product description | PSEN opII4H Light Curtain Receiver, Transmitter, 30mm Resolution |
Manufacturer / Brand | Pilz |
Manufacturer part number | 632061 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Specifications
Attribute | Value |
Brand | Pilz |
Beam Resolution | 30 mm |
Series | PSEN opII4H |
Dimensions | 35 x 40 x 304 mm |
Features | Infrared Protected Field is Generated, Led Indicator for Status Information, Optical Synchronisation of Transmitters and Receivers, Aluminium Alloy Housing, Die-Cast Zinc End Caps |
Maximum Response Time | 11.7 ms |
Length | 35 mm |
Width | 40 mm |
PL EN ISO 13849-1 | e |
Safety Type | 4 |
Component Type | Receiver, Transmitter |
Minimum Scanning Distance | 0.2 m |
Terminal Type | 5-Pin M12 Connector |
Height | 304 mm |
Protective Height | 300 mm |
Supply Voltage | 24 V dc |
Maximum Scanning Distance | 18 m |
Application | Industrial |